345-017-542-101

Heilind Number:EDA345-017-542-101
Manufacturer:EDAC
Manufacturer Number:345-017-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-101

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a single row layout with 17 positions, perfect for streamlined PCB setups. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.