345-017-542-107

Heilind Number:EDA345-017-542-107
Manufacturer:EDAC
Manufacturer Number:345-017-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-107

Detailed Description

Enhance connectivity in your electronic projects with this green Board To Board PCB Connector. Designed for efficient power transfer, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With 17 positions and a single row layout, it offers ample space for seamless interconnection. Crafted with precision, the copper alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing enable easy installation on your PCB. Suitable for a wide range of applications, this connector guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your circuit designs with this essential component.