345-017-542-108

Heilind Number:EDA345-017-542-108
Manufacturer:EDAC
Manufacturer Number:345-017-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-108

Detailed Description

Enhance your PCB connectivity with our 17-position Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking Green color. With a straight mount orientation and a pitch of .1 inches, it ensures a secure and stable connection between boards. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Elevate your electronic projects with this essential component.