345-017-542-158

Heilind Number:EDA345-017-542-158
Manufacturer:EDAC
Manufacturer Number:345-017-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-158

Detailed Description

Enhance your PCB connectivity with our 17-position Board To Board PCB Connector, designed for seamless integration in your electronic systems. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission within your circuitry. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Elevate your connectivity solutions with this high-quality connector, a must-have in any electronic setup.