345-017-542-188

Heilind Number:EDA345-017-542-188
Manufacturer:EDAC
Manufacturer Number:345-017-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-188

Detailed Description

Enhance your electronic connections with our Green Board to Board PCB Connector. Designed for seamless integration, this connector features 17 positions and a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in this Connector for secure and high-performance card edge connections in your electronic assemblies. Elevate your PCB design with ease.