345-017-542-402

Heilind Number:EDA345-017-542-402
Manufacturer:EDAC
Manufacturer Number:345-017-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring 17 positions for seamless interconnection. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your electronic projects with this essential component.