345-017-542-403

Heilind Number:EDA345-017-542-403
Manufacturer:EDAC
Manufacturer Number:345-017-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-403

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 17 positions, ensuring optimal connectivity for your electronic devices. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing reliable performance in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for secure and efficient board-to-board connections in your projects.