345-017-542-404

Heilind Number:EDA345-017-542-404
Manufacturer:EDAC
Manufacturer Number:345-017-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-404

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Crafted with precision and reliability in mind, this connector features a single row layout with 17 positions, perfect for seamless integration onto your PCB. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in challenging environments. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates simple and secure installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.