345-017-542-412

Heilind Number:EDA345-017-542-412
Manufacturer:EDAC
Manufacturer Number:345-017-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-412

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed with precision, this connector features a single row layout with 17 positions, ensuring seamless interconnection. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. Crafted with copper alloy contacts, it provides efficient power transmission at an amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your board. Its straight mount orientation facilitates hassle-free assembly, while the wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Upgrade your connectivity solutions with this high-quality connector, ideal for a wide range of applications.