345-017-542-458

Heilind Number:EDA345-017-542-458
Manufacturer:EDAC
Manufacturer Number:345-017-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge 17-position card edge connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a low amperage of 3A, it offers efficient power transmission while the copper alloy contact material guarantees reliable signal conductivity. Featuring a single row configuration, a .1 inch pitch, and .2 inch row spacing, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this top-of-the-line connector for optimal performance.