345-017-542-488

Heilind Number:EDA345-017-542-488
Manufacturer:EDAC
Manufacturer Number:345-017-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-488

Detailed Description

Enhance your connectivity solutions with our Green Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and 1-row design with 17 positions offer seamless integration, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Crafted with high-quality copper alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. Ideal for a wide range of applications, this connector is a vital component for any electronic setup. Upgrade your connectivity game with this essential connector.