345-017-542-602

Heilind Number:EDA345-017-542-602
Manufacturer:EDAC
Manufacturer Number:345-017-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-602

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 17 positions with a pitch of .1 inch, ensuring precise and secure contact. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering both durability and safety. With copper alloy contacts, you can count on reliable conductivity. Its straight mount orientation and single row design make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Upgrade your PCB setups with this essential component.