345-017-542-603

Heilind Number:EDA345-017-542-603
Manufacturer:EDAC
Manufacturer Number:345-017-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in challenging environments. With copper alloy contacts and a pitch of .1 inches, you can count on secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation and convenient .2-inch row spacing for easy installation. Upgrade your setup with this essential connector for seamless and reliable board-to-board connections.