345-017-542-604

Heilind Number:EDA345-017-542-604
Manufacturer:EDAC
Manufacturer Number:345-017-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-604

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 17 positions for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while a .1-inch pitch and .2-inch row spacing enable precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. With a straight mount orientation, it's easy to install and use, making it an essential component for your electronic projects.