345-017-542-607

Heilind Number:EDA345-017-542-607
Manufacturer:EDAC
Manufacturer Number:345-017-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power delivery, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With 17 positions and a .1-inch pitch, it offers seamless integration for your electronic components. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees exceptional performance in various environments. Elevate your connectivity solutions with this essential component.