345-017-542-608

Heilind Number:EDA345-017-542-608
Manufacturer:EDAC
Manufacturer Number:345-017-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-608

Detailed Description

Enhance your electronic connections with this high-performance, 17-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Designed for straight mount orientation, it facilitates seamless assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.