345-017-542-612

Heilind Number:EDA345-017-542-612
Manufacturer:EDAC
Manufacturer Number:345-017-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-612

Detailed Description

Enhance your electronic connections with this high-performance Green PCB connector. Designed for seamless integration into your circuit board setup, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With 17 positions and a row spacing of .2 inches, it offers ample connectivity options while maintaining efficient use of space. The copper alloy contact material guarantees secure and stable connections, while its straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Elevate your connectivity game with this top-of-the-line PCB connector.