345-017-542-658

Heilind Number:EDA345-017-542-658
Manufacturer:EDAC
Manufacturer Number:345-017-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-658

Detailed Description

Enhance your PCB connectivity with our 17-position board-to-board connector, designed for seamless integration in your electronic designs. Featuring a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue, this connector ensures both performance and aesthetics. Each contact is crafted from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inches, it allows for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide variety of environments. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB assembly with this high-quality component, where innovation meets reliability. Trust in our commitment to delivering top-notch products for all your connectivity needs.