345-017-542-678

Heilind Number:EDA345-017-542-678
Manufacturer:EDAC
Manufacturer Number:345-017-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 17 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments, while the copper alloy contacts guarantee efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for smooth board-to-board connections. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup today with this essential component.