345-017-542-688

Heilind Number:EDA345-017-542-688
Manufacturer:EDAC
Manufacturer Number:345-017-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-542-688

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek design with a single row layout, it offers seamless integration for your electronic devices. With 17 positions and a pitch of .1 inch, you can easily achieve precise connections. Crafted from durable UL 94V-0 thermoplastic polyester and copper alloy, it ensures reliable performance even in harsh environments. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.