345-017-544-102

Heilind Number:EDA345-017-544-102
Manufacturer:EDAC
Manufacturer Number:345-017-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-544-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration and reliable power transmission. Featuring a single row with 17 copper alloy contact positions, this connector ensures efficient signal transfer at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in the harshest environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Ideal for green energy initiatives, it operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this premium Card Edge Connector.