345-017-544-104

Heilind Number:EDA345-017-544-104
Manufacturer:EDAC
Manufacturer Number:345-017-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-544-104

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The 17 positions, spaced at .1 inch pitch with .2 inch row spacing, facilitate seamless integration on your PCB. Crafted with durable Copper Alloy contacts, this connector guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation offers easy installation, while the wide operating temperature range from -40 to 105°C ensures suitability for various environments. Trust in this essential component for optimal device functionality.