345-017-544-112

Heilind Number:EDA345-017-544-112
Manufacturer:EDAC
Manufacturer Number:345-017-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-544-112

Detailed Description

Enhance your PCB connectivity with our 17-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a narrow pitch of .1 inches, perfect for high-density PCB applications. The housing is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh operating environments with temperatures ranging from -40 to 105°C. Each contact is made from high-quality Copper Alloy, providing excellent conductivity and longevity. With a straight mount orientation and a compact design, this connector offers easy installation and space-saving benefits. Upgrade your electronic projects with this essential component, ideal for a wide range of applications.