345-017-544-158

Heilind Number:EDA345-017-544-158
Manufacturer:EDAC
Manufacturer Number:345-017-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-544-158

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a low amperage of 3 A, it offers efficient power transmission while ensuring safety with its UL 94V-0 Thermoplastic Polyester housing material. The single row, 17-position design allows for precise and secure connections, while the copper alloy contact material guarantees reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it offers versatility in various applications. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector ensures consistent performance. Elevate your electronics projects with this essential component.