345-017-544-403

Heilind Number:EDA345-017-544-403
Manufacturer:EDAC
Manufacturer Number:345-017-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-544-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 17 positions in a single row, this connector ensures seamless communication between PCBs. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting, secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation further simplifies installation. Elevate your PCB assembly with this essential component.