345-017-544-458

Heilind Number:EDA345-017-544-458
Manufacturer:EDAC
Manufacturer Number:345-017-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-544-458

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its rugged UL 94V-0 thermoplastic polyester housing ensures durability and safety in any application. Featuring 17 copper alloy contacts with a 3A amperage, it provides reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and efficiency in demanding environments. Elevate your connectivity solutions with this essential component.