345-017-544-488

Heilind Number:EDA345-017-544-488
Manufacturer:EDAC
Manufacturer Number:345-017-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-544-488

Detailed Description

Enhance connectivity in electronic devices with our green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 17 positions, ensuring seamless communication between boards. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your PCB assembly with this essential connector, perfect for a wide range of applications.