345-017-544-603

Heilind Number:EDA345-017-544-603
Manufacturer:EDAC
Manufacturer Number:345-017-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-544-603

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless board-to-board integration. Featuring a single row configuration with 17 positions, this connector ensures efficient data and power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and space-saving benefits. Perfect for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this Straight-mount orientation connector to deliver optimal connectivity solutions for your projects.