345-017-544-604

Heilind Number:EDA345-017-544-604
Manufacturer:EDAC
Manufacturer Number:345-017-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-544-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 17 positions with a single row layout, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, guaranteeing both safety and reliability. The contact material, copper alloy, further enhances conductivity for optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Choose this connector for seamless and dependable connectivity in your electronic projects.