345-017-558-101

Heilind Number:EDA345-017-558-101
Manufacturer:EDAC
Manufacturer Number:345-017-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance 17-position card edge connector. Designed for seamless board-to-board integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliability in any environment. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your connectivity solution with this essential component.