345-017-558-102

Heilind Number:EDA345-017-558-102
Manufacturer:EDAC
Manufacturer Number:345-017-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-102

Detailed Description

Upgrade your electronic connections with our high-performance right angle PCB connector. Designed for seamless board-to-board connectivity, this component features 17 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating environments. The contact material, Copper Alloy, enhances conductivity while the .1-inch pitch and .2-inch row spacing provide easy integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and resilience. Perfect for demanding applications, it's a must-have in any electronics toolkit.