345-017-558-103

Heilind Number:EDA345-017-558-103
Manufacturer:EDAC
Manufacturer Number:345-017-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-103

Detailed Description

Enhance connectivity in your electronic assemblies with this high-quality board-to-board PCB connector. Featuring a single row design with 17 positions, it offers seamless integration for various applications. The right-angle mount orientation ensures a space-efficient setup, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inch, this connector delivers efficient power transmission at an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse operating conditions. Trust in this connector for secure and stable connections in your PCB assemblies.