345-017-558-104

Heilind Number:EDA345-017-558-104
Manufacturer:EDAC
Manufacturer Number:345-017-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-104

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring a right-angle mount orientation and 17 positions, it facilitates seamless PCB connections. With a low 3A amperage and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The .1-inch pitch and .2-inch row spacing offer precise connectivity, making it a versatile solution for your projects. Trust in the quality and functionality of this connector to meet your electronic needs with ease.