345-017-558-107

Heilind Number:EDA345-017-558-107
Manufacturer:EDAC
Manufacturer Number:345-017-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-107

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 17 positions with a right-angle mount orientation, ensuring efficient data transfer in compact spaces. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contact material and 3A amperage rating provide reliable power delivery, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.