345-017-558-112

Heilind Number:EDA345-017-558-112
Manufacturer:EDAC
Manufacturer Number:345-017-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering reliable power transfer at 3 A amperage. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures both durability and conductivity. Featuring 17 positions in a single row, it offers ample room for secure connections. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. The right-angle mount orientation further enhances space efficiency, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your setup with this connector, a must-have in any electronics enthusiast's toolkit.