345-017-558-178

Heilind Number:EDA345-017-558-178
Manufacturer:EDAC
Manufacturer Number:345-017-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-178

Detailed Description

Enhance your PCB connectivity with our high-quality 17-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. The copper alloy contacts provide efficient power transmission, while the right-angle mount orientation offers flexibility in installation. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.