345-017-558-188

Heilind Number:EDA345-017-558-188
Manufacturer:EDAC
Manufacturer Number:345-017-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-188

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. With a contact material of Copper Alloy, you can rely on optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide easy PCB integration. Upgrade your electronic connections with this essential component.