345-017-558-402

Heilind Number:EDA345-017-558-402
Manufacturer:EDAC
Manufacturer Number:345-017-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-402

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring efficient and reliable communication between boards. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stability in any operating environment. With a convenient right-angle mount orientation, it offers versatility in installation. The .1-inch pitch and .2-inch row spacing further contribute to its suitability for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.