345-017-558-404

Heilind Number:EDA345-017-558-404
Manufacturer:EDAC
Manufacturer Number:345-017-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-404

Detailed Description

Enhance your connectivity with this high-performance 17-position Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation for convenient installation. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With copper alloy contacts, it guarantees efficient power transfer with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing facilitate easy mating, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your electronic projects with this essential connector.