345-017-558-407

Heilind Number:EDA345-017-558-407
Manufacturer:EDAC
Manufacturer Number:345-017-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-407

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions on a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in a wide temperature range of -40 to 105°C, it ensures reliable performance in diverse environments. Upgrade your system with this green-colored connector and experience seamless data transfer like never before.