345-017-558-408

Heilind Number:EDA345-017-558-408
Manufacturer:EDAC
Manufacturer Number:345-017-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for durability. With 17 positions and a compact .1-inch pitch, it allows for seamless integration on your PCB layout. The right-angle mount orientation offers versatility in installation, while the copper alloy contact material ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity with this essential component.