345-017-558-412

Heilind Number:EDA345-017-558-412
Manufacturer:EDAC
Manufacturer Number:345-017-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-412

Detailed Description

Enhance your circuit board connectivity with our high-performance board-to-board PCB connector. Designed for seamless integration, this green connector features a single row with 17 positions, perfect for efficient signal transmission. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it ensures reliable conduction. With a pitch of .1 inches and row spacing of .2 inches, precision alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in various environments. Upgrade your connectivity solution with this essential component for your electronic projects.