345-017-558-458

Heilind Number:EDA345-017-558-458
Manufacturer:EDAC
Manufacturer Number:345-017-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-458

Detailed Description

Enhance your electronics assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a compact one-row layout with 17 positions, perfect for connecting PCBs with precision. The sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact point is made of reliable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The right-angle mount orientation allows for flexible installation in your system. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.