345-017-558-478

Heilind Number:EDA345-017-558-478
Manufacturer:EDAC
Manufacturer Number:345-017-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-478

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 17 positions in a single row, with a narrow pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. The right angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Made with copper alloy contacts, it provides reliable conductivity, even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.