345-017-558-488

Heilind Number:EDA345-017-558-488
Manufacturer:EDAC
Manufacturer Number:345-017-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board To Board PCB Connector. Featuring a sleek Right Angle mount orientation, it offers seamless integration within your setup. With 17 positions, this connector ensures efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material provides reliable conductivity, while the .1 inch pitch and .2 inch row spacing optimize signal flow. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your system with this essential connector for seamless and reliable performance.