345-017-558-602

Heilind Number:EDA345-017-558-602
Manufacturer:EDAC
Manufacturer Number:345-017-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-602

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector, designed for optimal performance and reliability. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With a single row layout and a contact material of copper alloy, it offers seamless connectivity for your PCB projects. The compact pitch of .1 inch and row spacing of .2 inch provide precise alignment, while the 17 available positions allow for versatile configurations. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range from -40 to 105°C, it's suitable for a wide range of environments.Upgrade your PCB connections with this high-quality connector, perfect for a variety of applications.