345-017-558-603

Heilind Number:EDA345-017-558-603
Manufacturer:EDAC
Manufacturer Number:345-017-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal functionality, it features 17 positions with a single row configuration, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. Its copper alloy contacts and .1-inch pitch deliver efficient power transmission, while the right-angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, providing a stable and secure connection for your electronic devices. Elevate your connectivity solutions with this essential component.