345-017-558-604

Heilind Number:EDA345-017-558-604
Manufacturer:EDAC
Manufacturer Number:345-017-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-604

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in any environment. Featuring 17 positions in a single row, it offers seamless integration on your PCBs. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving designs. With an operating temperature range of -40 to 105 °C, it guarantees stability even in harsh conditions. Upgrade your connectivity solutions with this essential component.