345-017-558-607

Heilind Number:EDA345-017-558-607
Manufacturer:EDAC
Manufacturer Number:345-017-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-607

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant Green hue, this connector is not only visually appealing but also offers superior functionality. With an amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The 17 positions, along with a .1-inch pitch and .2-inch row spacing, allow for seamless integration into your PCB layout. Its Copper Alloy contact material ensures reliable signal transmission. Designed for versatility, it offers right-angle mount orientation, making it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring secure and high-speed board-to-board connections. Elevate your connectivity game with this essential component.