345-017-558-608

Heilind Number:EDA345-017-558-608
Manufacturer:EDAC
Manufacturer Number:345-017-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in any electronic setup. With 17 positions and a 3A amperage, it facilitates seamless power and data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for right-angle mounting, it optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Elevate your connectivity game with this must-have component.